text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-28V223JX

Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402)

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-28V223JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.5mm
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$184.00
USD
Quantity
Unit Price
10,000
$0.0184
20,000
$0.0181
30,000
$0.018
40,000
$0.0179
50,000+
$0.0175