text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-34V202JV

2 kOhms 5 % Resistor Networks & Arrays Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-34V202JV - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient (ppm/K): ±200ppm/K
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.8mm
Case Size: 0606 (1616 Metric)
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
5,000
$0.0253
10,000
$0.0249
20,000
$0.0245
25,000
$0.0244
75,000+
$0.0236
Product Variant Information section