text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-38V223JV

EXB Series 4 Element 22 kOhm ±5 % Case 0603 x 4 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-38V223JV - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$141.00
USD
Quantity
Unit Price
5,000
$0.0282
10,000
$0.0278
20,000
$0.0274
25,000
$0.0272
75,000+
$0.0264