text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-38VR000V

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-38VR000V - Technical Attributes
Attributes Table
No of Elements: 4
Resistance:
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No of Pins: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
5,000
$0.0137
15,000
$0.0134
25,000
$0.0132
50,000
$0.013
100,000+
$0.0127
Product Variant Information section