text.skipToContent text.skipToNavigation

Manufacturer Part #

L081S102LF

L08 Series 8 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L081S102LF - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 1kΩ
Tolerance (%): ±2%
Voltage Rating: 100V
Mounting Method: Through Hole
Features & Applications
The L081S102LF is a part of L08 series 8 pin bussed 1 kΩ thick film low profile system in package resistor network. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material - Conformal Epoxy Resin
  • Flammability UL-94V-O Rated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
150
$0.159
400
$0.156
1,250
$0.153
2,500
$0.151
7,500+
$0.145
Product Variant Information section