text.skipToContent text.skipToNavigation

Manufacturer Part #

MDP160339R0GD04

MDP Series 39 Ω ±2% Isolated Thick Film Resistor Network - DIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MDP160339R0GD04 - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 39Ω
Tolerance (%): ±2%
Power Dissipation: 0.25W
Dimension: L  19.05mm x W  7.87mm x H  3.05mm
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$1,295.00
USD
Quantity
Unit Price
250+
$5.18
Product Variant Information section