text.skipToContent text.skipToNavigation

Manufacturer Part #

MDP16036K80GE04

MDP Series 6.8 kOhm 16 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MDP16036K80GE04 - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 6.8kΩ
Tolerance (%): ±2%
Power Dissipation: 0.25W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$2,205.00
USD
Quantity
Unit Price
25+
$4.41
Product Variant Information section