text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM50011002BTS

Resistor Networks & Arrays MPM 5K 10K 0.1%ABS 0.1%RATIO TS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MPM50011002BTS - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 5kΩ/10kΩ
Tolerance (%): ±0.1%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  3.05mm x W  1.4mm
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$468.00
USD
Quantity
Unit Price
100
$4.68
200
$4.64
300
$4.61
400
$4.60
500+
$4.54
Product Variant Information section