text.skipToContent text.skipToNavigation

Manufacturer Part #

MPMT1002AT0

MPMT Series 10 K 0.1% Surface Mount Divider Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MPMT1002AT0 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 10kΩ
Tolerance (%): ±0.1%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  3.05mm x W  1.4mm
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
Total
$25,950.00
USD
Quantity
Unit Price
100
$5.26
200
$5.23
300
$5.21
400+
$5.19
Product Variant Information section