text.skipToContent text.skipToNavigation

Manufacturer Part #

MPMT2002AT1

Thin Film, Molded, SOT-23 Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MPMT2002AT1 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 10kΩ
Tolerance (%): ±0.1%
Technology: Thin Film
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 3
Dimension: L  2.86mm x W  1.3mm x H  1.02mm
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,040.00
USD
Quantity
Unit Price
1,000+
$5.04
Product Variant Information section