text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP06A0110K0GEJ

MSP Series 10 kOhm 6 Pin Bussed ±2 % Thick Film Molded SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP06A0110K0GEJ - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 10kΩ
Tolerance (%): ±2%
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
456
Multiple Of:
38
Total
$1,276.80
USD
Quantity
Unit Price
456+
$2.80
Product Variant Information section