text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP08A03180RFDA

MSP Series 180 ohm 8 Pins Isolated 1% Molded SIP Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP08A03180RFDA - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 180Ω
Tolerance (%): ±1%
Power Dissipation: 1W
Voltage Rating: 100V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1008
Multiple Of:
28
Total
$3,094.56
USD
Quantity
Unit Price
1,008+
$3.07
Product Variant Information section