text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP08C034K70GEJ

MSP Series 4.7 kOhm 8 Pin Isolated ±2 % Thick Film Molded SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP08C034K70GEJ - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 4.7kΩ
Tolerance (%): ±2%
Voltage Rating: 100V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
504
Multiple Of:
28
Total
$2,172.24
USD
Quantity
Unit Price
504+
$4.31
Product Variant Information section