text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP09A011K00GEJ

MSP Series 1K ohms 9 Pins Isolated 2% Thick Film Molded Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP09A011K00GEJ - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 1kΩ
Tolerance (%): ±2%
Power Dissipation: 1.12W
Voltage Rating: 100V
Package Style:  SIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$1,236.00
USD
Quantity
Unit Price
300+
$4.12
Product Variant Information section