text.skipToContent text.skipToNavigation

Manufacturer Part #

NOMCT16031002AT1

NOMCT Series 100 V 10 kOhm Surface Mount Thin Film Resistor Array - MDIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NOMCT16031002AT1 - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±0.1%
Power Dissipation: 500mW
Voltage Rating: 100V
Technology: Thin Film
Type: Isolated
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 1.27mm
No of Pins: 16
Dimension: L  9.906mm x W  3.91mm x H  1.6mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,540.00
USD
Quantity
Unit Price
1,000+
$4.54
Product Variant Information section