text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN06I4F2002TRF

NRSN Series 4 Elements 20 kΩ ±1% 3.2 x 1.6 x 0.55 mm SMT Chip Resistor Network

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSN06I4F2002TRF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 20kΩ
Tolerance (%): ±1%
Power Dissipation: 0.063W
Voltage Rating: 50V
Dimension: L  3.2mm x W  1.6mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
5,000
$0.0168
15,000
$0.0164
25,000
$0.0162
50,000
$0.0159
100,000+
$0.0156
Product Variant Information section