text.skipToContent text.skipToNavigation

Manufacturer Part #

ORNTA1002ZUF

ORN Series 10K ohms .1% Molded, 50 Mil Pitch, Dual-In-Line Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ORNTA1002ZUF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±0.1%
Voltage Rating: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$516.00
USD
Quantity
Unit Price
5
$5.25
20
$5.19
40
$5.16
125
$5.12
250+
$5.06
Product Variant Information section