text.skipToContent text.skipToNavigation

Manufacturer Part #

RAIK060I11318JB

RAIK060 Series 5 V SSI Output 60 mm Rotational Absolute Inductive Encoder

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RAIK060I11318JB - Technical Attributes
Attributes Table
Application Type: Sensor
Supply Voltage: 5V
InterfaceType / Connectivity: SPI
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$223.39
USD
Quantity
Unit Price
1
$223.39
2
$220.14
3
$218.25
4
$216.93
5+
$212.76
Product Variant Information section