text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC160110K0GDC

SOMC Series 15 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SOMC160110K0GDC - Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 1.2W
Voltage Rating: 50V
Dimension: L  11.18mm x W  7.62mm x H  2.16mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
312
Multiple Of:
52
Total
$1,687.92
USD
Quantity
Unit Price
312+
$5.41
Product Variant Information section