text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-072K7L

TC164 Series 0603 2.7 KΩ SMD Array Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO TC164-JR-072K7L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
5,000
$0.0177
15,000
$0.0173
20,000
$0.0171
50,000
$0.0168
75,000+
$0.0165
Product Variant Information section