text.skipToContent text.skipToNavigation

Manufacturer Part #

TDP16031002FUF

TDP Series 10kΩ ±1% ±25 ppm/°C Thin Film Resistor Network - DIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TDP16031002FUF - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±1%
Power Dissipation: 0.8W
Voltage Rating: 100V
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$342.00
USD
Quantity
Unit Price
100
$3.42
200
$3.39
300
$3.37
400
$3.36
500+
$3.32
Product Variant Information section