text.skipToContent text.skipToNavigation

Manufacturer Part #

VSSR1603102JTF

vssr 16pin iso 1Kohm 5% Dual-In-Line Resistor, Surface Mount Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSSR1603102JTF - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 1W
Voltage Rating: 50V
Dimension: L  4.9mm x W  3.91mm
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,800.00
USD
Quantity
Unit Price
2,500+
$1.52
Product Variant Information section