text.skipToContent text.skipToNavigation

Manufacturer Part #

WA06X472JTL

WA Series 1206(4 x 0603) 4.7 kOhm ±5 % SMT Thick Film Chip Resistor Array

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation WA06X472JTL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 4700Ω
Tolerance (%): ±5%
Power Dissipation: 0.1W
Voltage Rating: 50V
Rated Current: 1A
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
Case Size: 0603 (1608 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.5mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$13.50
USD
Quantity
Unit Price
5,000
$0.0027
15,000
$0.0026
50,000
$0.0025
100,000
$0.0025
200,000+
$0.0024
Product Variant Information section