text.skipToContent text.skipToNavigation

Manufacturer Part #

YC104-JR-0739RL

YC104 Series 4 Elements 39 Ω ±5% ±200 ppm/°C Array Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC104-JR-0739RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 39Ω
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 12.5V
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$453.00
USD
Quantity
Unit Price
10,000
$0.0453
20,000
$0.0446
30,000
$0.0441
40,000+
$0.0436
Product Variant Information section