text.skipToContent text.skipToNavigation

Manufacturer Part #

YC122-JR-0722RL

YC122 Series 2 Elements 22 Ohms 5 % Case 2 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO YC122-JR-0722RL - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$67.00
USD
Quantity
Unit Price
10,000
$0.0067
30,000
$0.0065
50,000
$0.0064
100,000
$0.0063
200,000+
$0.0061