text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-FR-0710KL

YC164 Series 0603 (x4) Elements 10 kΩ ±1% Surface Mount Chip Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
YAGEO YC164-FR-0710KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±1%
Power Dissipation: 0.063W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.00
USD
Quantity
Unit Price
5,000
$0.008
15,000
$0.0078
25,000
$0.0077
100,000
$0.0074
150,000+
$0.0072
Product Variant Information section