text.skipToContent text.skipToNavigation

Manufacturer Part #

YC248-FR-0733KL

YC248 Series 8 Elements 33 kOhms 1 % Case 0616 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC248-FR-0733KL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 33kΩ
Tolerance (%): ±1%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0616 (1640 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.50
USD
Quantity
Unit Price
5,000
$0.0147
10,000
$0.0144
15,000
$0.0143
20,000
$0.0142
25,000+
$0.0139
Product Variant Information section