Manufacturer Part #
1676979-4
TW Series 10 kOhm 1W 1 Gang Linear Panel Mount Solder Lug Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1676979-4 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 1W |
| Temp Coefficient (ppm/C): | ±100ppm/°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500+
$8.29
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Panel Mount