text.skipToContent text.skipToNavigation

Manufacturer Part #

248BBHS0XB25103MA

248 Series 12.7 mm 10 kOhm ± 20% 0.5 W Conductive Plastic Cermet Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 248BBHS0XB25103MA - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.5W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,078.00
USD
Quantity
Unit Price
50
$10.85
100
$10.78
150
$10.74
200+
$10.70
Product Variant Information section