Manufacturer Part #
64PR100KLF
64 Series 1/4 inch Square 100 kOhm ±10 % Multi-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 64PR100KLF - Product Specification
TT Electronics - BI Technologies 64PR100KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 100kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
20
$1.32
50
$1.31
125
$1.29
300
$1.28
750+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole