text.skipToContent text.skipToNavigation

Manufacturer Part #

72PR10KLF

72 Series 3/8 inch Square 10 kOhm ±10 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TT Electronics - BI Technologies 72PR10KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications
The 72PR10KLF is a part of 72 Series 3/8 inch Square 10 kΩ ±10 % Single-Turn Cermet Trimming Potentiometer.

It has Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Standard Resistance Range,Ohms: 10 to 2 Meg
  • Standard Resistance Tolerance: ±10%
  • Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum: 100 mA or within rated power, whichever is less
  • Power Rating, Watts: 0.5 at 85 °C derating to 0 at 125 °C
  • End Resistance, Maximum: 2 Ohms
  • Dielectric Strength: 900 Vrms
  • Insulation Resistance, Minimum: 1,000 Megohms
  • Shock: 6 ms Sawtooth 100G’s
  • Torque, Starting Maximum: 3 oz.-in.
  • Weight, Nominal: 0.025 oz.
Pricing Section
Global Stock:
3,975
USA:
3,975
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
25
$0.93
75
$0.905
200
$0.885
400
$0.875
1,250+
$0.835
Product Variant Information section