text.skipToContent text.skipToNavigation

Manufacturer Part #

7486R5KL.25

Resistor Wirewound Potentiometer 5KOhm 5% 1.5W 5 Turn Panel Mount

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 7486R5KL.25 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±5%
Rated Power: 1.5W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
60
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,209.00
USD
Quantity
Unit Price
10
$20.47
20
$20.33
30
$20.25
50
$20.15
100+
$19.94
Product Variant Information section