text.skipToContent text.skipToNavigation

Manufacturer Part #

93PR500LF

93 Series 1/2 inch Diameter 500 Ohm ±10 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 93PR500LF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 500Ω
Tolerance (%): ±10%
Rated Power: 1W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.00
USD
Quantity
Unit Price
50
$1.88
150
$1.85
250
$1.84
500
$1.82
1,000+
$1.80
Product Variant Information section