text.skipToContent text.skipToNavigation

Manufacturer Part #

P091N-QC25BR50K

P09X Series 9 mm Side Adjustment 50 kOhm ±20 % Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P091N-QC25BR50K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 50kΩ
Tolerance (%): ±20%
Rated Power: 0.05W
Mounting Method: PCB Mount
Features & Applications

The P091N-QC25BR50K is a Part of P09X Series 50 KΩ 20% tolerance, 9 mm side Adjustment Metal Shaft Rotary Potentiometer.

Specifications:

  • Multi-Ganged
  • Switch/Push-Lock Option
  • Resistance Range, Ohms 1K-500K
  • Standard Resistance Tolerance ± 20%
  • Residual Resistance 20 ohms max.
  • Input Voltage, maximum 50 Vac max.
  • Power rating, Watts 0.05 W
  • Switch Contact Resistance < 100 milliohms
  • Switch Power Rated 3.0A at 16Vdc
  • Operating Temperature Range -10°C to +70°C
  • Rotational Life 100,000 cycles
  • Total Mechanical Travel 300°± 10°
  • Static Stop Strength 50 oz-in
  • Rotational Torque 0.5 to 1.25 oz-in
  • Switch Rotational Angle, Maximum 50°

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4160
Multiple Of:
1040
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,076.80
USD
Quantity
Unit Price
20
$1.10
50
$1.08
150
$1.05
300
$1.03
1,000+
$0.98
Product Variant Information section