text.skipToContent text.skipToNavigation

Manufacturer Part #

P140KH1-F15AR50K

P140 Series 14 mm Top Adjustment 50 kOhm ±20 % Dual Unit Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P140KH1-F15AR50K - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 50kΩ
Tolerance (%): ±20%
Rated Power: 0.05W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,004.00
USD
Quantity
Unit Price
25
$0.795
75
$0.775
200
$0.76
400
$0.745
1,250+
$0.715
Product Variant Information section