text.skipToContent text.skipToNavigation

Manufacturer Part #

P140KV1-F25BR10K

P140 Series 14 mm Side Adjustment 10 kOhm ±20 % Dual Unit Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P140KV1-F25BR10K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.05W
Mounting Method: Bushing Mount
Features & Applications
The P140KV1-F25BR10K is a Part of P140 Series 10 KΩ 20% tolerance, 14 mm side Adjustment Dual unit Rotary Potentiometer.

Specifications:

  • Resistance Range, Ohms 500-2M (for “B” taper),1K-2M (for other tapers)
  • Standard Resistance Tolerance ± 20%
  • Residual Resistance 20 ohms max.
  • Input Voltage, maximum 50 Vac max.
  • Power rating, Watts 0.05 W
  • Total Mechanical Travel 300°± 10°
  • Static Stop Strength 70 oz-in
  • Rotational Torque 0.5 to 1.25 oz-in
  • Operating Temperature Range -20°C to +70°C
  • Rotational Life 300,000 cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,892.00
USD
Quantity
Unit Price
25
$0.775
75
$0.755
200
$0.735
400
$0.725
1,250+
$0.695
Product Variant Information section