text.skipToContent text.skipToNavigation

Manufacturer Part #

P16NP472MAB15

P16 Series 4.7 kΩ 1 W ±20% Panel Mount Single Turn Knob Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Vishay P16NP472MAB15 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 4.7kΩ
Tolerance (%): ±20%
Rated Power: 1W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.40
USD
Quantity
Unit Price
20
$12.32
40
$12.25
60
$12.20
80
$12.17
100+
$12.07
Product Variant Information section