text.skipToContent text.skipToNavigation

Manufacturer Part #

P232-DEC35BR5K

P232 Series 24 mm Side Adjustment 5 kOhm ±10 % Solder Lugs Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P232-DEC35BR5K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
960
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,366.40
USD
Quantity
Unit Price
4
$5.81
15
$5.75
40
$5.70
100
$5.66
250+
$5.59
Product Variant Information section