text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10MV10-253A2020-PM-S

PT10 Series 25 kΩ ±20% Hexagonal Through Hole IP54 Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT10MV10-253A2020-PM-S - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 25kΩ
Tolerance (%): ±20%
Rated Power: 0.15W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,750.00
USD
Quantity
Unit Price
50
$0.385
150
$0.375
400
$0.37
1,000
$0.365
2,500+
$0.35
Product Variant Information section