BST0904SM-03-4T in Cut Tape by ICC Intervox | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BST0904SM-03-4T

BST0904SM-03-4T 85 dB 3.6 V 2670 Hz Surface Mount Electro-Acoustic Transducer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BST0904SM-03-4T - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 85dB
Rated Voltage: 3.6V
Frequency: 2670Hz
Dimension: H  2.65mm x L  9mm x W  9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5600
Multiple Of:
5600
Total
$6,888.00
USD
Quantity
Unit Price
1
$1.36
20
$1.31
100
$1.29
500
$1.27
2,500+
$1.23
Product Variant Information section