BST1003SM-03A in Box by ICC Intervox | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BST1003SM-03A

BST Series 85 dB at 10 cm 3.6 V 2.73 kHz 10x3mm SMT Electro-Acoustic Inductor

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BST1003SM-03A - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 85dB
Rated Voltage: 3.6V
Frequency: 2700Hz
Dimension: H  3mm x L  10mm x W  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,230.00
USD
Quantity
Unit Price
1,000+
$1.23
Product Variant Information section