Manufacturer Part #
CMI-9705-0580-SMT-TR
CMI Series 9.7 x 5.2 mm 3 V 2.7 kHz 80 dB SMT Magnetic Buzzer Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices CMI-9705-0580-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CMI-9705-0580-SMT-TR - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 80dB |
| Rated Voltage: | 3V to 8V |
| Frequency: | 2.7kHz |
| Current Rating: | 30mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Termination Style: | Solder Pads |
| Dimension: | H 5mm x L 9.7mm x W 9.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
750
$1.23
1,500+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount