text.skipToContent text.skipToNavigation

Manufacturer Part #

CT-1205H-SMT-TR

CT Series 12 x 12 x 10 mm 2.4 kHz 5 V SMT Magnetic Buzzer Transducer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky CT-1205H-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 88dB
Rated Voltage: 5V
Frequency: 2.4kHz
Current Rating: 60mA
Operating Temp Range: -30°C to +70°C
Termination Style: Solder Pads
Dimension: H  10mm x L  12.8mm x W  12.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1280
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,164.80
USD
Quantity
Unit Price
320
$0.94
640
$0.925
960
$0.915
1,280
$0.91
1,600+
$0.89
Product Variant Information section