text.skipToContent text.skipToNavigation

Manufacturer Part #

IE122403-1

IE Series 12.8 x 6.5 mm 3 V 75 dBA 2400 Hz Electro-Mechanical Indicator

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited IE122403-1 - Technical Attributes
Attributes Table
Type: Electromechanic
Sound Level: 75dB
Rated Voltage: 3V
Frequency: 2400Hz
Dimension: H  6.5mm x L  12.8mm x W  12.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
450
Multiple Of:
450
Total
$913.50
USD
Quantity
Unit Price
450
$2.03
900+
$2.00
Product Variant Information section