text.skipToContent text.skipToNavigation

Manufacturer Part #

JR16-RYG-DLCT115

JR Series 16 VDC 185 mA 30 mm Red/Yellow/Green Wire Leads Stacklight with Sound

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Sound Level: 85dBA
Rated Voltage: 9V to 16V
Frequency: 3900Hz
Current Rating: 185mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red / Yellow / Green
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$135.64
USD
Quantity
Web Price
1
$135.64
2
$123.21
4
$111.92
5+
$108.51
Product Variant Information section