text.skipToContent text.skipToNavigation

Manufacturer Part #

JR28-G-4

JR Series 28 VDC 25 mA 30 mm Green Wire Leads Panel Mount Stacklight

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage: 20V to 28V
Current Rating: 25mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Green
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$58.55
USD
Quantity
Web Price
1
$58.55
3
$57.92
5
$57.64
10
$57.25
20+
$56.86
Product Variant Information section