text.skipToContent text.skipToNavigation

Manufacturer Part #

MSR205NPR

Buzzer piezo 23mm radial

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory MSR205NPR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 2V to 5V
Frequency: 3.7kHz
Dimension: H  10mm x D  23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
5 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$307.75
USD
Quantity
Unit Price
2
$12.56
5
$12.46
20
$12.31
50
$12.21
125+
$12.04
Product Variant Information section