text.skipToContent text.skipToNavigation

Manufacturer Part #

PF-20A35EWQ

Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PF-20A35EWQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 12V
Frequency: 3.5kHz
Dimension: H  25.2mm x D  28mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
591
Factory Lead Time:
34 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.75
USD
Quantity
Unit Price
3
$8.66
10
$8.57
25
$8.51
75
$8.43
150+
$8.33
Product Variant Information section