Manufacturer Part #
PKM22EPPH4007-B0
3 V 85 dB 4 KHz Through Hole Piezoelectric Sound Component Ringer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Murata PKM22EPPH4007-B0 - Product Specification
Murata PKM22EPPH4007-B0 - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 85dB |
| Rated Voltage: | 3V |
| Frequency: | 4kHz |
| Dimension: | H 12.5mm x D 22mm |
| Mounting Method: | Through Hole |
Features & Applications
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
Pricing Section
Global Stock:
321
USA:
321
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.41
150
$0.40
400
$0.39
1,000
$0.385
2,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
750 per Box
Mounting Method:
Through Hole