text.skipToContent text.skipToNavigation

Manufacturer Part #

PKM22EPPH4007-B0

3 V 85 dB 4 KHz Through Hole Piezoelectric Sound Component Ringer

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2302
Product Specification Section
Murata PKM22EPPH4007-B0 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  12.5mm x D  22mm
Mounting Method: Through Hole
Features & Applications
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2250
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$843.75
USD
Quantity
Unit Price
750
$0.385
1,500
$0.38
2,250
$0.375
3,750+
$0.37